857-041-453-104

Heilind Number:EDA857-041-453-104
Manufacturer:EDAC
Manufacturer Number:857-041-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-453-104

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. Its 41 positions, arranged in a single row with a pitch of .156 inches and row spacing of .2 inches, provide seamless integration on your PCB. Crafted with copper alloy contacts, it guarantees reliable power transmission at an amperage of 5A. With a right-angle mount orientation, installation is a breeze. Whether you're operating in extreme cold or heat, this connector's wide temperature range of -40 to 105°C has you covered. Trust in this essential component for efficient board-to-board connections in your electronic systems.