857-041-454-102

Heilind Number:EDA857-041-454-102
Manufacturer:EDAC
Manufacturer Number:857-041-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-454-102

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector, designed for optimal performance in demanding environments. Boasting a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. With a single row configuration and 41 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise positioning on your board. Its right-angle mount orientation adds flexibility to your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for industrial applications. Trust in its quality to deliver seamless connectivity solutions for your projects.