857-041-454-104

Heilind Number:EDA857-041-454-104
Manufacturer:EDAC
Manufacturer Number:857-041-454-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-454-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a total of 41 copper alloy contact positions, it offers reliable power transmission with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for industrial applications where reliability is paramount. Trust in our connector to deliver consistent and efficient board-to-board connectivity in any high-temp setting.