857-041-457-102

Heilind Number:EDA857-041-457-102
Manufacturer:EDAC
Manufacturer Number:857-041-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-457-102

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row of 41 positions, with a pitch of .156 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable conductivity in extreme environments. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's perfect for demanding applications. The right-angle mount orientation offers versatility in PCB layouts, making it an essential component for your connectivity needs. Elevate your PCB design with this black Card Edge Connector, delivering both functionality and durability.