857-041-458-102

Heilind Number:EDA857-041-458-102
Manufacturer:EDAC
Manufacturer Number:857-041-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-458-102

Detailed Description

Enhance your high temperature connectivity with this premium Card Edge Connector, designed for optimal performance in demanding environments. With a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it ensures reliable power transmission for your PCB applications. Featuring a single row configuration with 41 positions, it offers seamless integration on your board. The right-angle mount orientation allows for convenient installation, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for industrial and commercial projects. Upgrade your connectivity with this Black Card Edge Connector today.