857-041-458-103

Heilind Number:EDA857-041-458-103
Manufacturer:EDAC
Manufacturer Number:857-041-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-458-103

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power delivery. With a right-angle mount orientation and a single row layout, it offers easy installation and space-saving benefits. Boasting a high operating temperature range of -40 to 105°C, it is perfect for industrial applications. With 41 positions and a pitch of .156 inches, it provides ample connectivity options for your PCB projects. Trust in our connector for efficient and secure board-to-board connections.