857-041-458-108

Heilind Number:EDA857-041-458-108
Manufacturer:EDAC
Manufacturer Number:857-041-458-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-458-108

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and reliability. With a single row layout and 41 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts, combined with a 5A amperage rating, guarantee efficient power transmission. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your designs, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this connector for seamless board-to-board connections in your electronic systems.