857-041-458-112

Heilind Number:EDA857-041-458-112
Manufacturer:EDAC
Manufacturer Number:857-041-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-458-112

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row arrangement with 41 positions, ideal for secure and efficient board-to-board connections. Engineered with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable conductivity even in harsh environments. The right-angle mount orientation offers flexibility in installation, while the 5A amperage and wide operating temperature range of -40 to 105°C guarantee compatibility with various applications. Trust in our connector for seamless and long-lasting connectivity in your electronic projects.