857-041-459-101

Heilind Number:EDA857-041-459-101
Manufacturer:EDAC
Manufacturer Number:857-041-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-459-101

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features a single row with 41 positions, perfect for seamless board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment. The copper alloy contact material guarantees efficient power transmission, while the UL 94V-0 Polyphenylene Sulfide housing material offers exceptional heat resistance. Operating in temperatures ranging from -40 to 105 °C, it's ideal for high-performance applications. Its right-angle mount orientation allows for easy installation in confined spaces. Trust in this connector for seamless and secure electronic connections.