857-041-459-108

Heilind Number:EDA857-041-459-108
Manufacturer:EDAC
Manufacturer Number:857-041-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-459-108

Detailed Description

Enhance your high temperature PCB connections with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a single row with 41 positions, ideal for seamless board-to-board connections. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable conductivity even in extreme environments. The right-angle mount orientation offers versatility in installation, while its .156-inch pitch and .2-inch row spacing provide precise connectivity. With an amperage rating of 5A and an operating temperature range of -40°C to 105°C, this connector guarantees efficient and stable performance for your electronic applications. Explore our wide range of connectors for more innovative solutions.