857-041-501-101

Heilind Number:EDA857-041-501-101
Manufacturer:EDAC
Manufacturer Number:857-041-501-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-501-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-501-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for precision and reliability, this sleek black connector boasts a single row layout with 41 contact positions, ensuring seamless signal transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees robust performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and automotive applications. Trust in our connector to deliver exceptional quality and longevity to your PCB assembly projects. Elevate your connectivity game today.