857-041-505-101

Heilind Number:EDA857-041-505-101
Manufacturer:EDAC
Manufacturer Number:857-041-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-505-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector features a single row layout with 41 positions and a pitch of .156 inches, ensuring seamless integration with your circuitry. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it offers reliable and durable connectivity even in high-temperature conditions ranging from -40 to 105°C. Perfect for board-to-board applications, its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronic designs with this essential component.