857-041-521-101

Heilind Number:EDA857-041-521-101
Manufacturer:EDAC
Manufacturer Number:857-041-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-521-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-521-101

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for top-notch performance, this connector boasts a sleek black color and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and a total of 41 positions, it offers ample space for seamless board-to-board PCB connections. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for all your electronic projects. Elevate your electronic connections with our High Temp Card Edge Connector. Designed for top-notch performance, this connector boasts a sleek black color and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and a total of 41 positions, it offers ample space for seamless board-to-board PCB connections. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for all your electronic projects.