857-041-521-103

Heilind Number:EDA857-041-521-103
Manufacturer:EDAC
Manufacturer Number:857-041-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-521-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-521-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a single row with 41 positions for seamless board-to-board integration. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the Copper Alloy contacts guarantee efficient power transmission at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation facilitates easy installation, making it a versatile solution for your PCB connectivity needs. Trust in our commitment to quality and performance with this essential component for your electronic assemblies.