857-041-521-104

Heilind Number:EDA857-041-521-104
Manufacturer:EDAC
Manufacturer Number:857-041-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-521-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-521-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Crafted from UL 94V-0 Polyphenylene Sulfide, this connector guarantees exceptional durability and performance even in the most demanding environments. Featuring a single row design with 41 positions, it ensures seamless connectivity for your electronic components. The copper alloy contact material and 5A amperage rating provide reliable power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment on your board. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your PCB setup with this black Card Edge Connector and experience unparalleled efficiency and connectivity.