857-041-521-107

Heilind Number:EDA857-041-521-107
Manufacturer:EDAC
Manufacturer Number:857-041-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-521-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-521-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector features durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery with an amperage of 5 A. With a single row configuration and a total of 41 positions spaced at a pitch of .156 inches, it offers seamless integration on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. The straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this essential component for secure and efficient board-to-board connections.