857-041-525-101

Heilind Number:EDA857-041-525-101
Manufacturer:EDAC
Manufacturer Number:857-041-525-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-525-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-525-101

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek Black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a total of 41 positions, it offers seamless compatibility for your PCB connections. The Copper Alloy contact material ensures reliable and efficient power transmission, with an amperage rating of 5A. Its .156-inch pitch and .2-inch row spacing allow for precise and secure installations. Perfect for straight mount orientations, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your setup with this essential component for seamless connectivity in your projects.