857-041-525-102

Heilind Number:EDA857-041-525-102
Manufacturer:EDAC
Manufacturer Number:857-041-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-525-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-525-102

Detailed Description

Enhance your circuit connections with our high temperature board-to-board card edge connector, designed for reliable performance in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Its copper alloy contacts guarantee efficient conductivity, while the 1-row design with 41 positions offers ample connectivity options. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring robust performance. Trust in our connector to deliver consistent power transfer with a low amperage rating of 5A, making it a vital component in your electronic setup. Upgrade your connections with this essential piece from our comprehensive range of PCB connectors.