857-041-525-108

Heilind Number:EDA857-041-525-108
Manufacturer:EDAC
Manufacturer Number:857-041-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-525-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-525-108

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black High Temp Card Edge Connector. Designed for reliability, it features a single row layout with 41 copper alloy contacts, offering a robust amperage of 5 A. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise PCB connections are guaranteed. Operating flawlessly between -40 to 105 °C, this connector is ideal for a wide range of industries. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Trust in its quality and performance for seamless board-to-board connections in your projects.