857-041-527-101

Heilind Number:EDA857-041-527-101
Manufacturer:EDAC
Manufacturer Number:857-041-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-527-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-527-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for superior performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a total of 41 positions, it offers ample connectivity for your PCB setups. The contact material is crafted from high-quality Copper Alloy, guaranteeing reliable conductivity over time. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation offers easy installation. Upgrade your board-to-board connections with this essential component.