857-041-527-102

Heilind Number:EDA857-041-527-102
Manufacturer:EDAC
Manufacturer Number:857-041-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-527-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-527-102

Detailed Description

Enhance connectivity in high-temperature environments with this durable black Card Edge Connector. Featuring a single row design with 41 positions, it ensures efficient data transmission on your PCB. The contact material is made of sturdy Copper Alloy, while the housing is constructed from UL 94V-0 Polyphenylene Sulfide for added reliability. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in demanding industrial settings. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure PCB-to-PCB connections. Suitable for straight mounting orientation, it's an essential component for robust board-to-board connectivity solutions.