857-041-527-108

Heilind Number:EDA857-041-527-108
Manufacturer:EDAC
Manufacturer Number:857-041-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-527-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-527-108

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector in sleek black. Designed for optimal performance, it boasts a 5A amperage and features housing made of UL 94V-0 Polyphenylene Sulfide for durability. With a single row layout and 41 positions, it offers seamless integration for your electronic projects. Crafted with copper alloy contacts for reliable conductivity, it has a .156-inch pitch and .2-inch row spacing, ensuring precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Trust in its straight mount orientation for easy installation, making it a versatile solution for your connectivity needs. Upgrade your board-to-board connections with this essential component.