857-041-531-101

Heilind Number:EDA857-041-531-101
Manufacturer:EDAC
Manufacturer Number:857-041-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-531-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-531-101

Detailed Description

Enhance your high-temperature connectivity with this black Card Edge Connector. Designed for optimal performance, it boasts a 5 A amperage capacity and is crafted from UL 94V-0 Polyphenylene Sulfide for durability. With a single row configuration and 41 positions, it ensures seamless board-to-board PCB connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for robust electronic setups.