857-041-531-102

Heilind Number:EDA857-041-531-102
Manufacturer:EDAC
Manufacturer Number:857-041-531-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-531-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-531-102

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for reliable performance, it features a single row layout with 41 positions, ideal for seamless board-to-board PCB connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a copper alloy contact material, it guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications in various industries. Its straight mount orientation further simplifies installation, making it a versatile solution for your connectivity needs. Explore our wide range of products for more options in the PCB connectors category.