857-041-541-102

Heilind Number:EDA857-041-541-102
Manufacturer:EDAC
Manufacturer Number:857-041-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-541-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-541-102

Detailed Description

Enhance your high-temperature connectivity with our state-of-the-art Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power transmission with a maximum amperage of 5A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees robust durability and safety. Featuring a single row layout with 41 copper alloy contact positions, it offers seamless integration for your PCB connectivity needs. The .156-inch pitch and .2-inch row spacing allow for precise and efficient assembly, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications, from industrial machinery to telecommunications equipment. Elevate your connectivity standards with this essential component.