857-041-541-108

Heilind Number:EDA857-041-541-108
Manufacturer:EDAC
Manufacturer Number:857-041-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-541-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-541-108

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connector. Engineered for durability and performance, this connector features a single row layout with 41 positions, offering ample space for seamless board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing ensures robust protection, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mount orientation, it's ideal for various PCB applications. Plus, with an operating temperature range of -40 to 105 °C, it's perfect for demanding environments. Elevate your connectivity solutions with this top-notch connector.