857-041-545-101

Heilind Number:EDA857-041-545-101
Manufacturer:EDAC
Manufacturer Number:857-041-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-545-101

Detailed Description

Enhance your high-temperature PCB connections with this Black Card Edge Connector, meticulously designed for top-tier performance. Operating flawlessly in environments ranging from -40 to 105°C, it ensures reliability even in extreme conditions. With a single row layout and 41 positions, this connector offers seamless board-to-board integration. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and efficient power transmission. The .156-inch pitch and .2-inch row spacing facilitate easy assembly, while the straight mount orientation streamlines installation. Elevate your connectivity solutions with this high-grade component, a must-have in your PCB connector arsenal.