857-041-545-102

Heilind Number:EDA857-041-545-102
Manufacturer:EDAC
Manufacturer Number:857-041-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-545-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-545-102

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 41 positions, offering reliable power transmission at an amperage of 5A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures stable and secure connections even in high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment and efficient signal transfer. Perfect for board-to-board applications, this connector is versatile and easy to install with its straight mount orientation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial and electronic devices. Trust in our connector to deliver exceptional performance and durability in your PCB setups. Explore our full range of products for all your connectivity needs.