857-041-547-101

Heilind Number:EDA857-041-547-101
Manufacturer:EDAC
Manufacturer Number:857-041-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-547-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-547-101

Detailed Description

Enhance connectivity in high-temperature environments with our black High Temp Card Edge Connector. Engineered for durability, this connector features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring reliable performance. With a single row design and 41 positions, it offers seamless board-to-board PCB connectivity. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Choose this straight-mount connector for robust and efficient connectivity solutions.