857-041-547-102

Heilind Number:EDA857-041-547-102
Manufacturer:EDAC
Manufacturer Number:857-041-547-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-547-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-547-102

Detailed Description

Elevate your connectivity with our high-temp Card Edge Connector, designed for optimal performance in demanding environments. Engineered with precision, this connector boasts a sleek black finish and a single row configuration, featuring 41 positions for seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power transmission while withstanding extreme temperatures ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transfer in tight spaces. Whether for industrial machinery or electronic devices, this connector guarantees secure and stable connectivity for your application.