857-041-547-108

Heilind Number:EDA857-041-547-108
Manufacturer:EDAC
Manufacturer Number:857-041-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-547-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-547-108

Detailed Description

Maximize your high temperature PCB connectivity with our High Temp Card Edge Connector. Designed for industrial environments, this black connector ensures reliable performance even in extreme heat, with an operating temperature range of -40 to 105 °C. Featuring a single row with 41 positions and a pitch of .156 inches, it offers seamless integration for your PCB assemblies. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. Each contact is made of Copper Alloy, providing excellent conductivity and longevity. With a straight mount orientation and a row spacing of .2 inches, this connector simplifies installation and maintenance. Ideal for applications in automotive, aerospace, and telecommunications industries, it meets the highest standards for performance and reliability. Upgrade your board-to-board connections with this essential component.