857-041-553-101

Heilind Number:EDA857-041-553-101
Manufacturer:EDAC
Manufacturer Number:857-041-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-553-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-553-101

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black High Temp Card Edge Connector. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in demanding environments. Featuring a single row design with 41 copper alloy contact positions, this connector guarantees secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Ideal for board-to-board connections, its right-angle mount orientation allows for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Upgrade your setup with this essential component and experience enhanced performance and durability.