857-041-553-102

Heilind Number:EDA857-041-553-102
Manufacturer:EDAC
Manufacturer Number:857-041-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-553-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-553-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage capacity and features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 41 positions, it offers seamless integration for your electronic projects. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156 inch pitch and .2 inch row spacing provide efficient signal transmission. Perfect for space-saving setups, its right angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Explore our wide range of connectors to find the perfect fit for your project.