857-041-554-102

Heilind Number:EDA857-041-554-102
Manufacturer:EDAC
Manufacturer Number:857-041-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-554-102

Detailed Description

Enhance your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration featuring 41 copper alloy contacts, it offers reliable power delivery at an amperage of 5A. The .156-inch pitch and .2-inch row spacing provide seamless integration on your PCB, while the right-angle mount orientation adds versatility to your designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial and commercial applications. Upgrade your connectivity solutions today with this top-of-the-line component.