857-041-558-101

Heilind Number:EDA857-041-558-101
Manufacturer:EDAC
Manufacturer Number:857-041-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-558-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row featuring 41 positions, it offers ample connectivity for your applications. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Perfect for space-conscious designs, the Right Angle mount orientation saves valuable real estate. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Elevate your connectivity solutions with this essential component.