857-041-558-108

Heilind Number:EDA857-041-558-108
Manufacturer:EDAC
Manufacturer Number:857-041-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-041-558-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-041-558-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for optimal performance, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, ensuring reliable power transmission. With a single row design and a pitch of .156 inches, this connector offers seamless integration for your circuit boards. Featuring 41 positions, it accommodates multiple connections with ease. The right-angle mount orientation adds versatility to your setup, while the wide operating temperature range of -40 to 105°C guarantees stability even in harsh environments. Upgrade your electronic systems with this essential component.