857-042-400-202

Heilind Number:EDA857-042-400-202
Manufacturer:EDAC
Manufacturer Number:857-042-400-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-400-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-400-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a sleek black design, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in high-temperature environments. With two rows and 42 positions, it offers ample connectivity options, while the copper alloy contact material guarantees secure and efficient data transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.