857-042-400-207

Heilind Number:EDA857-042-400-207
Manufacturer:EDAC
Manufacturer Number:857-042-400-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-400-207

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for demanding applications. Designed for durability and performance, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance. With a robust copper alloy contact material and a current rating of 5 A, it guarantees secure and efficient power transmission. Perfect for two-row configurations with 42 positions, it offers seamless connectivity on your PCB. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for harsh environments. Trust in its quality and versatility for your board-to-board connections.