857-042-400-212

Heilind Number:EDA857-042-400-212
Manufacturer:EDAC
Manufacturer Number:857-042-400-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-400-212

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts. With a double-row configuration and 42 positions, it offers ample connectivity options for your PCB setups. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Engineered to withstand extreme temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive applications. Elevate your connectivity solutions with this black-colored connector, a reliable choice for ensuring seamless data transmission and power delivery.