857-042-401-102

Heilind Number:EDA857-042-401-102
Manufacturer:EDAC
Manufacturer Number:857-042-401-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-401-102

Detailed Description

Enhance your electronics with our high-performance High Temp Card Edge Connector. Designed for durability and reliability, this black connector features a single row configuration with 42 positions, perfect for seamless board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, precise and secure mating is guaranteed. Constructed with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it can withstand temperatures ranging from -40 to 105°C. Whether you're working in industrial or commercial settings, this connector's 5A amperage rating ensures efficient power transmission. Its straight mount orientation allows for easy installation, making it a must-have component for your electronics projects. Elevate your connectivity with this essential piece from our range of PCB connectors.