857-042-401-103

Heilind Number:EDA857-042-401-103
Manufacturer:EDAC
Manufacturer Number:857-042-401-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-401-103

Detailed Description

Enhance your high-temperature PCB assembly with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a pitch of .156 inches and 42 positions, it offers seamless connectivity for your components. The copper alloy contacts guarantee reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Upgrade your connection system today with this high-quality connector.