857-042-401-107

Heilind Number:EDA857-042-401-107
Manufacturer:EDAC
Manufacturer Number:857-042-401-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-401-107

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for your electronic assembly needs. Designed for optimal performance in demanding environments, this connector features a sleek Black color and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a generous number of 42 positions, it offers seamless connectivity for your PCB applications. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial settings. Its straight mount orientation allows for easy installation, making it a versatile and essential component in your electronic projects. Trust in our High Temp Card Edge Connector for superior performance and durability.