857-042-401-112

Heilind Number:EDA857-042-401-112
Manufacturer:EDAC
Manufacturer Number:857-042-401-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-401-112

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector, designed for optimal performance in extreme conditions. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Its Copper Alloy contacts provide reliable conductivity, while the 1-row design with 42 positions allows for efficient data transfer. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. The .156-inch pitch and .2-inch row spacing offer precise alignment on PCBs. Choose this connector for superior board-to-board connectivity in your electronic systems.