857-042-405-101

Heilind Number:EDA857-042-405-101
Manufacturer:EDAC
Manufacturer Number:857-042-405-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-405-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Engineered for maximum performance, this connector is designed for a single row configuration with 42 positions, ensuring seamless board-to-board connections. With a robust amperage rating of 5A and durable housing crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees reliable operation even in harsh environments. The contact material, Copper Alloy, guarantees efficient conductivity, while the .156" pitch and .2" row spacing offer precise alignment. Its straight mount orientation and wide operating temperature range (-40°C to 105°C) make it versatile for various applications. Upgrade your PCB connections with this essential component.