857-042-405-102

Heilind Number:EDA857-042-405-102
Manufacturer:EDAC
Manufacturer Number:857-042-405-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-405-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in even the most demanding environments. With a single row configuration and a total of 42 positions, it offers seamless integration for your PCB applications. The copper alloy contacts provide excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temp environments. Trust in its straight mount orientation for secure and stable connections. Elevate your connectivity with this essential component.