857-042-405-104

Heilind Number:EDA857-042-405-104
Manufacturer:EDAC
Manufacturer Number:857-042-405-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-405-104

Detailed Description

Enhance your high-temperature electronic connections with this cutting-edge Card Edge Connector. Designed for optimal performance, it boasts a sleek black exterior and a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and 42 positions, it offers ample connectivity for your PCBs. The Copper Alloy contact material ensures reliable conductivity, even in demanding environments. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various conditions. Upgrade your setup with this essential component for efficient and secure board-to-board connections.