857-042-405-108

Heilind Number:EDA857-042-405-108
Manufacturer:EDAC
Manufacturer Number:857-042-405-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-405-108

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and reliability in high-temperature environments. With a single row layout and a total of 42 positions, it offers seamless connectivity for your projects. The copper alloy contact material ensures efficient current flow, supporting an amperage of up to 5 A. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is guaranteed. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless board-to-board connections.