857-042-405-112

Heilind Number:EDA857-042-405-112
Manufacturer:EDAC
Manufacturer Number:857-042-405-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-405-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-405-112

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector. Designed for durability and efficiency, this black connector features a single row layout with 42 positions, perfect for seamless board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance even in extreme operating conditions, with a wide temperature range of -40 to 105 °C. Each contact is crafted from robust Copper Alloy, guaranteeing secure and consistent signal transmission. With a compact pitch of .156 inches and row spacing of .2 inches, this connector offers precise and space-saving integration. Its straight mount orientation further simplifies installation, making it ideal for various industrial applications. Elevate your PCB connectivity with this high-quality component.