857-042-420-201

Heilind Number:EDA857-042-420-201
Manufacturer:EDAC
Manufacturer Number:857-042-420-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-420-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal performance in demanding environments. With two rows of copper alloy contacts, each capable of handling up to 5 A of current, it ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing, along with 42 positions, offer ample connectivity options for your application. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance under varying conditions. Trust in this essential component for seamless board-to-board connections in your projects.