857-042-420-207

Heilind Number:EDA857-042-420-207
Manufacturer:EDAC
Manufacturer Number:857-042-420-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-042-420-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-042-420-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a double row configuration and a total of 42 positions, it offers ample opportunities for seamless board-to-board connections. The contact material, crafted from high-quality Copper Alloy, ensures reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector guarantees precise alignment. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your PCB setup with this essential component for optimal performance and longevity.